You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V - 

VS-GBPC3508A

VS-GBPC3508A - Bridge Rectifier, Single Phase, 800 V, 35 A, Module, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-GBPC3508A
Order Code:
SC11480
Product Range
VS-GBPC Series

Product Range Selector (VS-GBPC Series)

See all from this product range

Product Overview

The VS-GBPC3508A is a 4-pin single-phase compact Power Bridge Rectifier Diode offers efficient and reliable operation. The device is intended for use in general purpose applications. It has nickel-plated standard fast-on terminals solderable using lead (Pb)-free solder at temperature 260 to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
  • High thermal conductivity package, electrically insulated case
  • Positive polarity symbol moulded on the plastic case
  • Centre hole fixing
  • Glass passivated diode chips
  • Excellent power/volume ratio
  • -55 to 150°C Operating junction temperature range

Applications

Mains Rectification

Product Information


:
Single Phase

:
800V

:
35A

:
Module

:
4Pins

:
1.1V

:
Surface Mount

:
475A

:
150°C

:
VS-GBPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£4.55 ( £5.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.55 (£5.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --