You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Suppression Capacitor, Disc, 4700 pF, ± 20%, X1 / Y2, 440 V, 250 V -
WYO472MCMCF0KR
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- WYO472MCMCF0KR
- Order Code:
- CA08021
- Technical Datasheet:
- WYO472MCMCF0KR Datasheet
Product Range Selector (WYO Series)
See all from this product rangeProduct Overview
- 4700pF capacitance with ±20% tolerance
- Single layer AC disc safety capacitor
Product Information
- :
- 4700pF
- :
- ± 20%
- :
- X1 / Y2
- :
- 440V
- :
- 250V
- :
- -
- :
- Through Hole
- :
- 7.5mm
- :
- WYO Series
- :
- -40°C
- :
- 125°C
Technical Documents (1)
Available for back order
Deliveries start from 08/02/26
Order now. Pay nothing until products are dispatched15 more will be available week commencing 08/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.37 (£0.44) | ( ) |
| 50+ | £0.29 (£0.35) | ( ) |
| 100+ | £0.27 (£0.32) | ( ) |
| 500+ | £0.24 (£0.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























