You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV5-D4S dSCR Cascade Multiswitch, 4 Outputs, Mains & Line Powered -
EV5-D4S
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- EV5-D4S
- Order Code:
- AP03345
- Product Range
- Vision - EV5 Series
- Technical Datasheet:
- EV5-D4S Datasheet
Product Range Selector (Vision - EV5 Series)
See all from this product rangeProduct Overview
- Cascadable, 4-output, single cable multiswitch
- Distributes satellite and terrestrial signals for up to 16x satellite tuners or receivers on each output
- Automatically detects dSCR mode or legacy format from the receiver
- Zinc alloy die-cast housing for extreme interference immunity
- Supplied with pre-mounted output earth bars
- Uses exactly the same connector pitch as standard Vision EV5 products for easy installation
- 5-Input/5-output cascaded trunk line
- Ideal for inserting into existing 5-wire IRS trunk
- Control according to EN 50494/EN 50607
- Suitable for SkyQ, Unicable or Legacy mode
- 2x dSCR Outputs (16 + 16 user bands) + Legacy
- 4x dSCR Outputs (16 + 16 + 16 + 16 user bands) + Legacy
- Active terrestrial performance
- 3x DC Power modes
- Supply Voltage: 18V DC
- Dimensions (WxHxD): 155x134x30mm
Product Information
- :
- Vision - EV5 Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £135.00 (£162.00) | ( ) |
| 3+ | £132.00 (£158.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























