You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV5-1888 IRS Subscriber Power Hub - 

EV5-1888

EV5-1888 - EV5-1888 IRS Subscriber Power Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
EV5-1888
Order Code:
AP03475
Product Range
Vison EV5 Range
Technical Datasheet:
EV5-1888   Datasheet
See all Technical Docs

Product Range Selector (Vison EV5 Range)

See all from this product range

Product Overview

The EV5-1888 IRS Subscriber Power Hub from Vision is designed to be used in conjunction with the EV5-1801 Subscriber power injector when there is No Landlords Power Supply available. The Subscriber Power Hub provides a means of extracting 18VDC from the SQY Q (SAT 2) feed from the apartment and allowing the dSCR and Legacy switches terrestrial circuits and LNB to be powered, ensuring that the system remains ON enabling All subscribers to access Terrestrial and the desired SKY +HD, Q or Freesat services.
  • LED Power Indicator Green ON
  • Short Circuit Protected LED turns RED auto reset
  • Colour coded inputs / outputs
  • Insertion Loss Sat / Terr 1dB
  • Through Current 2A
  • Fully screened die-cast housing to reject interference
  • Earth bars supplied
  • 75 Ohm Impedance

Product Information


:
Vison EV5 Range

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£79.79 ( £95.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.79 (£95.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £73.73 (£88.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --