You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V20-13AK, Variable Masthead Amplifier, 3-13dB, Group AK, Channels 21-48 -
V20-13AK
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V20-13AK
- Order Code:
- AP03815
- Product Range
- Vision - V20 Series
- Technical Datasheet:
- V20-13AK Datasheet
Product Range Selector (Vision - V20 Series)
See all from this product rangeProduct Overview
- 1 in-1 out variable masthead, 3-13dB, Group AK, channels 21-48
- Ultra-low noise figure with super-flat gain response
- Fully screened construction
- SMD technology
- Low current consumption, 12V DC, 65mA max.
- Excellent 4G and 5G rejection
- Larger easy grip cable tie
- Easy access cabling due to flip-up design
- IP53 rated masthead housing
- Model supplied without the required 12V DC masthead power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Vision - V20 Series
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.43 (£14.92) | ( ) |
| 3+ | £11.62 (£13.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























