You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt & Swivel TV Wall Mount, Up to 85" Screen -
64113
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 64113
- Order Code:
- ST04691
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928641134
- Technical Datasheet:
- 64113 Datasheet
Product Overview
- Quick and easy installation
- Tool-free and step-less tilt adjustment
- Robust steel construction
- Two arms/three hinges
- Horizontal level correction
- Smooth motion
- Cable management
- Supplied with fixing kits for wall and TV
- VESA compatibility: Up to 600x400
- Swing range: +/-90° (for screen width
865mm) - Tilt range: Up to -15° to +5°
- Wall distance: 62-433mm
- Weight capacity: 45kg
Product Information
- :
- Up to 85"
- :
- Tilt & Swivel Mount
- :
- 45kg
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.23 (£57.88) | ( ) |
| 3+ | £45.45 (£54.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























