You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Double Arm TV Wall Mount - Up to 65" -
BFMO 6640
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- BFMO 6640
- Order Code:
- ST04372
- Product Range
- -
- Technical Datasheet:
- BFMO 6640 Datasheet
Product Overview
- For screen sizes up to 65"
- Wall distance: 70 to 700mm
- Swing radius: +/- 90°
- Spirit / bubble level correction tool for accurate installation
- Tilt adjustment: +5° to -10°
- Cable management
- Vesa 100x100 to 400x400
- Maximum weight load: 45kg
Product Information
- :
- Up to 65"
- :
- Tilt & Swivel Mount
- :
- 45kg
- :
- 100x100 to 400x400
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.70 (£90.84) | ( ) |
| 3+ | £72.22 (£86.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























