You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang White 20mm Pattress Box -
VX9404
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- VX9404
- Order Code:
- PL12809
- Product Range
- Volex Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5010620286055
- Technical Datasheet:
- VX9404 Datasheet
Product Range Selector (Volex Moulded Back Box)
See all from this product rangeProduct Overview
- 1-Gang pattress box
- White moulded
- BS5733
Product Information
- :
- 1
- :
- 15mm
- :
- PVC (Polyvinylchloride)
- :
- Surface
- :
- 1x 1 Gang Plates
- :
- Volex Moulded Back Box
Technical Documents (1)
Also Known As
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.35 (£1.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























