You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Granite Series Rechargeable Wireless Mouse, White -
VK-20196-WT
- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-20196-WT
- Order Code:
- CS38678
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009545441808
Product Overview
- 4 Button mouse layout with scroll wheel
- Sleek ambidextrous shape, suitable for use with either hand
- Three DPI settings to adjust cursor precision (1000/1200/1600dpi)
- 2.4GHz Wireless connection with 10m operating range
- Rechargeable battery provides up to 30 days use from a single charge
- Recharges via USB-C connection for versatile charging options
- Supports Windows and macOS devices
- Dimensions (HxWxD): 35x58x102mm
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- White
- :
- No
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.65 (£7.98) | ( ) |
| 3+ | £6.20 (£7.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























