You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V-ANT01 LONG RANGE ANTENNA -
V-ANT-01
- Manufacturer:
- VOSKER VOSKER
- Manufacturer Part No:
- V-ANT-01
- Order Code:
- SR11337
- Also Known As:
- GTIN UPC EAN: 0628504653043
Product Overview
- Long range cellular antenna
- Omnidirectional
- Effective in low cell coverage areas
- 4.5m (15ft) cable length
- Metal bracket for mounting
- For use with the VOSKER mobile security cameras
Applications
Cellular , Broadband Amplifiers
Product Information
- :
- Antenna
- :
- VOSKER 4G Cellular Cameras
Technical Documents (0)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.00 (£124.80) | ( ) |
| 3+ | £100.00 (£120.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























