You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium Battery for V150 -
V-LIT-B2
- Manufacturer:
- VOSKER VOSKER
- Manufacturer Part No:
- V-LIT-B2
- Order Code:
- SR11348
- Product Range
- VOSKER High Capacity Lithium Batteries
- Also Known As:
- GTIN UPC EAN: 0628504653418
Product Range Selector (VOSKER High Capacity Lithium Batteries)
See all from this product rangeProduct Overview
- High capacity rechargeable lithium battery
- Less affected by colder temperatures, great for use while outdoors
- Lasts up to 3 times longer than alkaline batteries
- Compatible with Vosker V150 mobile security cameras
- Micro USB port
- Voltage: 3.7V
Product Information
- :
- Battery
- :
- VOSKER Mobile Security Cameras
- :
- VOSKER High Capacity Lithium Batteries
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.63 (£76.36) | ( ) |
| 3+ | £61.61 (£73.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























