You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar LTE Cellular IR Security Camera -
V200-INTL-E
- Manufacturer:
- VOSKER VOSKER
- Manufacturer Part No:
- V200-INTL-E
- Order Code:
- SR11336
- Product Range
- VOSKER 4G Cellular Wireless IR Security Cameras
- Also Known As:
- GTIN UPC EAN: 0628504653203
Product Range Selector (VOSKER 4G Cellular Wireless IR Security Cameras)
See all from this product rangeProduct Overview
- Captures in full HD at 1920x1080
- Photo, video & time-lapse with multiple customisable intervals
- Captures in colour by day, infrared by night
- White IR LED with smoke glass window for night vision (super low glow)
- Night vision modes: Blur reduction, boost & optimal
- Built-in solar panel system for continuous charging during sunlight
- PIR Automatic detection system (30m max distance)
- Can reach over 24m in night vision mode
- Preactivated sim card included
- IP65 Weather resistance
- 8x AA batteries or a 12V external rechargeable battery pack (optional & not included)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio Visual, Theft Prevention and Traceability, Security
Contents
VOS-V200 Security Camera, External Antenna, Pre-activated Sim Card, Adjustable Mounting Arms & Straps, Manual
Product Information
- :
- -
- :
- 1920x1080
- :
- 12V
- :
- -
- :
- -
- :
- 30m
- :
- VOSKER 4G Cellular Wireless IR Security Cameras
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £419.15 (£502.98) | ( ) |
| 3+ | £402.99 (£483.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























