You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Cable Protector, 2 Channel, 1m, Black/Yellow -
HD2
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- HD2
- Order Code:
- CB24353
- Product Range
- Vulcascot - HD Series
- Technical Datasheet:
- HD2 Datasheet
Product Range Selector (Vulcascot - HD Series)
See all from this product rangeProduct Overview
- Highly visible, yellow hinged lid allows cables to be inserted after the ramps are in position
- Each section has fixing holes provided for optional permanent fixing
- A safe method of securing cables on pavements and walkways
- Two large compartments to secure power or cable bundles
- Ideal for use where cables need to be temporarily covered
- Useful safety product for pavement or walkway
- maintenance
- Suitable for light traffic only
- Max. weight loading: 10T
Product Information
- :
- 2 Channel
- :
- -
- :
- Black, Yellow
- :
- 1m
- :
- 250mm
- :
- Vulcascot - HD Series
Technical Documents (1)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £100.35 (£120.42) | ( ) |
| 2+ | £94.54 (£113.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























