You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Terminal Block, 5 Ways, 22 AWG, 12 AWG, 2.5 mm², Push In, 24 A -
2003-7646
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2003-7646
- Order Code:
- CN24273
- Product Range
- TOPJOB S 2003-764x Series
- Also Known As:
- GTIN UPC EAN: 4044918925617
Product Range Selector (TOPJOB S 2003-764x Series)
See all from this product rangeProduct Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Potential marking: N/L/PE
- Fits cable of size 0.25mm² - 4mm² / 22 AWG to 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 400V
- Rated Current: 24A
- Front entry wiring
- Screwless connection
Product Information
- :
- 5Ways
- :
- 22AWG
- :
- 12AWG
- :
- 2.5mm²
- :
- Push In
- :
- 24A
- :
- 250V
- :
- 3
- :
- TOPJOB S 2003-764x Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 11/01/26
Order now. Pay nothing until products are dispatched205 more will be available week commencing 11/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.12 (£2.54) | ( ) |
| 10+ | £2.00 (£2.40) | ( ) |
| 50+ | £1.86 (£2.23) | ( ) |
| 100+ | £1.68 (£2.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























