You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC DIN Rail Relay Module, SPDT, 1 Changeover, 16A, 22AWG - 14AWG -
788-357
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-357
- Order Code:
- SW06152
- Product Range
- 788 Series
- Also Known As:
- GTIN UPC EAN: 4045454988586
- Technical Datasheet:
- 788-357 Datasheet
Product Range Selector (788 Series)
See all from this product rangeProduct Overview
- Relay with 1 Changeover contact and status indication
- Push-in Cage CLAMP®
- Solid / Fine stranded conductor size: 0.34mm² - 2.5mm² / 22AWG to 14AWG
- Strip length: 9mm to 10mm
- Red LED status indicator
- Dimensions: 86x54x15mmm
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- 788 Series
- :
- DIN Rail
- :
- -
- :
- 250V
- :
- Push In
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.44 (£20.93) | ( ) |
| 10+ | £16.53 (£19.84) | ( ) |
| 50+ | £15.98 (£19.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























