You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Changeover / 4PDT Relay Module with Red LED Indicator, 115V AC, 5A -
858-507
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 858-507
- Order Code:
- SW06052
- Product Range
- 858 Series
- Also Known As:
- GTIN UPC EAN: 4055143567763
- Technical Datasheet:
- 858-507 Datasheet
Product Range Selector (858 Series)
See all from this product rangeProduct Overview
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Product Information
- :
- 4PDT
- :
- 115VAC
- :
- 5A
- :
- 858 Series
- :
- Module
- :
- AC
- :
- 250V
- :
- Cage Clamp
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.96 (£19.15) | ( ) |
| 10+ | £15.06 (£18.07) | ( ) |
| 50+ | £13.30 (£15.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























