You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Pocket Barcode Scanner with Bluetooth -
WWS150I
- Manufacturer:
- WASP WASP
- Manufacturer Part No:
- WWS150I
- Order Code:
- CS30722
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0633808951207
- Technical Datasheet:
- WWS150I Datasheet
Product Overview
- CCD with dual-colour light sources for accurate scanning at up to 30cm range
- Works effectively in bright sunlight thanks to the strong ambient light feature
- Reads barcodes with a Print Contrast Ratio (PCR) as low as 30%
- Tough, IP55 rated polycarbonate housing will withstand multiple 1.5m drops onto concrete
- Real time scanning and wireless transmission to an Android, iOS or Windows device
- Built-in 2MB memory stores up to 20,000 scans
- LED, audio and haptic feedback indicators
- Bluetooth 2.1 + EDR with 10m transmission range
- Rechargeable 1100mAh Li-ion battery provides up to 10,000 scans on a single charge
- Dimensions (HxWxD): 22x43x102mm
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £174.37 (£209.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























