You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Pocket 2D Barcode Scanner with Bluetooth -
WWS250I
- Manufacturer:
- WASP WASP
- Manufacturer Part No:
- WWS250I
- Order Code:
- CS30723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0633809000201
- Technical Datasheet:
- WWS250I Datasheet
Product Overview
- Reads all common 1D and 2D barcodes, including QR codes from up to 50cm away
- Aggressive scan engine works effectively in bright sunlight and almost total darkness
- While LED light source with CCT 5000k and 30 frames/second can rate
- Reads barcodes with Print Contrast Ratio (PCR) up to 45%
- Tough, IP55 rated polycarbonate housing will withstand multiple 1.5m drops onto concrete
- Real time scanning and wireless transmission to an Android, iOS or Windows device
- Built-in 2MB memory stores up to 20,000 scans
- LED, audio and haptic feedback indicators
- Bluetooth 2.1 + EDR with 10m range
- Rechargeable 1000mAh Li-ion battery provides up to 7600 continuous scans on a single charge
- Dimensions (HxWxD): 22x43x102mm
- 2 Year manufacturer warranty
Product Information
- :
- White LED
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £213.44 (£256.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























