You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE HAT with Cooling Fan for Raspberry Pi 5 -
26399
Product Overview
- Built specifically for the Raspberry Pi 5, incorporating the new PoE pin design
- Provides 5V output for the Raspberry Pi (4.5A max)
- Separate 12V header (2A max) suitable for powering other devices
- Compliant with IEEE 802.3af/at standards
- Fully isolated switched mode power supply
- Onboard active cooling fan with heatsink
- Board dimensions: 56.5x70mm
Footnotes
Product Information
- :
- Raspberry Pi PoE HAT
- :
- Raspberry Pi 5
- :
- -
Technical Documents (0)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.62 (£23.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























