You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cooling Fan for Raspberry Pi Compute Module 5 -
29437
Product Overview
- Compact, low-profile fan with 1W rated power
- Built exclusively for the Raspberry Pi Compute Module 5
- 5000rpm Rated speed (±10%)
- PWM speed adjustment
- Dimensions (HxWxD): 13x54x39mm
Contents
Fan, fixings and thermal tape
Footnotes
Product Information
- :
- Fan
- :
- Raspberry Pi Compute Module 5
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























