You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Release Penetrant, 400ml -
44348
- Manufacturer:
- WD40 SPECIALIST WD40 SPECIALIST
- Manufacturer Part No:
- 44348
- Order Code:
- SA02589
- Product Range
- WD40 - Specialist Range
- Also Known As:
- GTIN UPC EAN: 5032227443488
- Technical Datasheet:
- 44348 Datasheet
Product Range Selector (WD40 - Specialist Range)
See all from this product rangeProduct Overview
- 100's Of home & outdoor uses - Bolts, screws, car wheel & bike nuts, window hinges, jammed car bulbs, rusty, stuck locks, seized taps
- Spray it, wait for the liquid to penetrate and save money on having to replace rusted or seized items. Save for use on components with rubber seals
- Quickly penetrates rusted and corroded parts, and loosens seized fixings. For use on metal, alloys, rubber, plastic & most paints
- 360° Valve allows for upright or upside down application, making even hard-to-reach jobs possible
- This penetrating oil releases item that are locked or rusted, fixing problems that even Original Formula WD40 can't
- Powerful, fast acting solution, and highly water resistant
- WD40 Smart Straw, never lose the straw again! - Flip up for stream, down for spray. For a precise, narrow spray
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- WD40 - Specialist Range
Technical Documents (2)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.61 (£7.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























