You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Spray Lubricant, 400ml -
44377
- Manufacturer:
- WD40 SPECIALIST WD40 SPECIALIST
- Manufacturer Part No:
- 44377
- Order Code:
- SA03466
- Also Known As:
- GTIN UPC EAN: 5032227443778
- Technical Datasheet:
- 44377 Datasheet
Product Range Selector (WD40 - Specialist Range)
See all from this product rangeProduct Overview
- This lubricant works in all temperatures and doesn't attract dirt like oil-based lubes can
- Protects components against moisture
- The 360° valve makes hard-to-reach jobs possible
- Use on metal, plastic, rubber and wood
- Lubricate and waterproof door locks & door hinges, rubber seals on car or caravan doors, stop car doors freezing shut in winter
- Dozens more uses around the home, garden, car, workplace and sports equipment
- Formulated for improved performance on high-pressure equipment such as hydraulics, valves and fittings in industry or the workplace
- WD40 Smart Straw, never lose the straw again! - Flip up for stream, down for spray. For a precise, narrow spray
Product Information
- :
- Silicone
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- WD40 - Specialist Range
Technical Documents (2)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.