You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fume Extractor Add-On Kit for use with WP80/WSP80 Soldering Pencils -
0052918699
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- 0052918699
- Order Code:
- SD02384
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0037103226068
- Technical Datasheet:
- 0052918699 Datasheet
Product Overview
- Clip will be fastened with an O-ring to the soldering iron
- Universal FE attachment kit with tube, Ø 6mm for WSP80, WP80, WP65 / WXP65, WP120 / WXP120 series
- Irons not included
- For converting a soldering pencil to a source fume extraction pencil
- For macro soldering applications with higher fume consumption
- Kit contains extraction tube, tube clip, hose, oring, and cord clip
- Fume extraction tube diameter is 4.7mm
Product Information
- :
- Fume Extraction Adapter Kit
- :
- Weller WP80 and WSP80 Universal Fume Extraction Soldering Pencils
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.50 (£43.80) | ( ) |
| 3+ | £35.34 (£42.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























