You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fume Extractor, ESD, 240 VAC, 10W, 26 m3/h, ZeroSmog Shield Series, Black Edition - 

FT91019190

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
FT91019190
Order Code:
SD03591
Product Range
ZeroSmog Shield Series
Also Known As:
GTIN UPC EAN: 4003019449842
Technical Datasheet:
FT91019190   Datasheet
See all Technical Docs

Product Range Selector (ZeroSmog Shield Series)

See all from this product range

Product Overview

FT91019190 is a ZEROSMOG shield "Black Edition". Breathe clean air while at your workbench working on your next soldering task with the Weller ZeroSmog Shield, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield, you can breathe easily and focus on your soldering.
  • Efficient EPA E10 particle and gas filtration, odour removal for single workbench
  • 24V DC operating voltage, 10W power consumption
  • Illuminated work area for an optimal work environment
  • Powerful blower with adjustable extraction power
  • Low maintenance extraction unit with easy to change filter
  • Low noise level of 50dB
  • Stackable with soldering stations of all brands (max. footprint 130x180mm)
  • Antistatic housing (ESD safe)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
  • Dimension is (L x W x H) 269.5 x 212 x 110mm (10.6 x 8.3 x 4.3")

Product Information


:
26m³/h

:
240V

:
10W

:
EU, UK

:
ZeroSmog Shield Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003019449842

18 In stock Need more?

???PF_PDP_RSP_SUP???

£142.00 ( £170.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.00 (£170.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --