You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45° Straight Knife Soldering Iron Tip 2.2 x 1.6mm - 

RT7

RT7 - 45° Straight Knife Soldering Iron Tip 2.2 x 1.6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
RT7
Order Code:
SD01556
Product Range
RT
Also Known As:
GTIN UPC EAN: 0037103208194
Technical Datasheet:
RT7   Datasheet
See all Technical Docs

Product Range Selector (RT)

See all from this product range

Product Overview

The RT7 is a 2.2 x 1.6mm 45° bent knife Soldering Tip for use with WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RT series soldering tip features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
  • Heater is contained in the tip for super-fast heat-up and temperature recovery
  • Shape - Knife
  • Suitable For - WXMP, WMRP

Applications

Maintenance & Repair

Product Information


:
2.2mm

:
45° Knife

:
Weller WMRP Micro Soldering Pencils

:
RT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0037103208194

3 In stock Need more?

???PF_PDP_RSP_SUP???

£22.00 ( £26.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.00 (£26.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.27 (£25.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --