You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip, Chisel, Long, 3.2 mm, RTUS SMART Ultra Series -
T0050113399
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0050113399
- Order Code:
- SD03261
- Product Range
- WXSmart
- Also Known As:
- RTUS032SLMS
- Technical Datasheet:
- T0050113399 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (WXSmart)
See all from this product rangeProduct Overview
- RTUS 032 S L MS 3.2 X 0.8mm long /150W chisel tip
- MIL-SPEC (IPC - TM-650 2.5.33)
- For use with WXUPS MS smart soldering iron and WXsmart soldering station
- Covers heavy-duty applications with large component sizes from 1612 and bigger (XL to XXL)
- Extremely fast 7-second heat-up time for heavy-duty applications
- Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
- Locked parameters on tip allows full process control and prevents for default during soldering
- Unique individual serial number for full traceability
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
Product Information
- :
- 3.2mm
- :
- Chisel, Long
- :
- Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations
- :
- WXSmart
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.00 (£46.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























