You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZeroSmog Shield Kit -
T0053298391
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053298391
- Order Code:
- SD03452
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019448326
- Technical Datasheet:
- T0053298391 Datasheet
Product Overview
- 70W soldering powerhouse with fast heat-up and recovery times
- 70W soldering iron with toolless tip change for more precision
- Digital LCD screen and easy navigation for temperature and includes stand-by mode
- Suitable for a wide range of prosumer and professional soldering tasks
- Low maintenance extraction unit with easy to change filter
- Work light for an optimal work environment
- Stackable with WE1010 and easily moveable
- Highly Cost Efficient Bundle
- Efficient airborne particle and gas filtration
- Antistatic housing (ESD safe)
- 8kApprove
Contents
WE1010 soldering station, ZeroSmog shield.
Product Information
- :
- 230V
- :
- 450°C
- :
- 95W
- :
- 70W 230V Soldering Station/Soldering Iron/Safety Rest w/Sponge/ETA Tip/Screwdriver & EPA E10 Filter
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £285.00 (£342.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























