You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece - 

05006640001

05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece
05006640001 - Kraftform Kompakt VDE Insulated Interchangeable Screwdriver Set, 16 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05006640001
Order Code:
TL23867
Product Range
-
Also Known As:
GTIN UPC EAN: 4013288230041
Technical Datasheet:
05006640001   Datasheet
See all Technical Docs

Product Overview

Many users wish to carry out screwdriving operations faster without compromises. With a screwdriver which is precise, allows powerful end screwdriving and is also much faster than a conventional screwdriver. The solution: A planetary drive that can be switched on and off: Integrated in the handle it quadruples the working speed in smooth couplings all mechanically. One hand holds the front part of the handle, the second hand turns the back part of the handle. The turbo function can be switched on and off at the push of a button. Turning it off is recommended for tightening and loosening with high torque as well as for fine adjustments. Robust, maintenance-free steel drive with maximum torque of 14 Nm when the turbo function is deactivated. In the VDE version, the 827 T i Kraftform Turbo bitholding screwdriver with the Wera VDE blades individually tested as per IEC 60900 ensures fast and safe working even under tension (up to 1,000 volt). VDE blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
  • 4 Times the screwdriving speed thanks to the turbo function (purely mechanical - without battery)
  • Activate and deactivate the turbo function by a simple push of a button
  • Turbo function especially for smooth couplings
  • Can be used without the turbo function like a normal screwdriver for couplings with steadily increasing torque
  • Robust, maintenance-free gear made of steel

Contents

817 VDE Kraftform blade-holding handle, 827 T i Kraftform Turbo blade-holding handle, Interchangeable Blades - Slotted: 0.4 x 2.5 x 157mm, 0.6 x 3.5 x 157mm, 0.8 x 4 x 157mm, 1 x 5.5 x 157mm, Phillips: PH 1 x 157mm, PH 2 x 157mm, Pozidriv: PZ1 x 157mm, PZ2 x 157mm, PlusMinus: # 1 x 157mm, # 2 x 157mm, Torx: T10 x 157mm, T15 x 157mm, T20 x 157mm, T25 x 157mm, Hook and Loop Fastener Strip

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288230041

6 In stock Need more?

???PF_PDP_RSP_SUP???

£131.97 ( £158.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.97 (£158.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --