You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1 - 

05020170001

05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1
05020170001 - Insulated Self-Setting Spanner Set, 4 Piece - 6004 Joker VDE 4 Set 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05020170001
Order Code:
TL22905
Product Range
Joker 6004 Series
Also Known As:
020170, GTIN UPC EAN: 4013288221780
Technical Datasheet:
05020170001   Datasheet
See all Technical Docs

Product Range Selector (Joker 6004 Series)

See all from this product range

Product Overview

Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. The adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 VDE has a naturally comfortable handle thanks to the 2-component plastic insulation. Safety is increased by the anti-slip protection at the front end of the handle. The sliding function offers contactless and safe opening of the non-insulated jaws, thereby providing extra protection.
  • The compact textile box with four adjustable Joker 6004 VDE covers all metric and imperial dimensions in the field of application from 7mm to 19mm
  • Individually tested tools with insulated handles for safe working up to 1000 volts
  • With anti-slip protection and sliding function for contactless and safe opening of the non-insulated jaws
  • Automatic and continuous grip of hexagon screws and bolts
  • Lever mechanism when gripping avoids slipping and damage
  • Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
  • Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth

Contents

Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm

Product Information


:
Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm

:
Joker 6004 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

020170, GTIN UPC EAN: 4013288221780

7 In stock Need more?

???PF_PDP_RSP_SUP???

£149.95 ( £179.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.95 (£179.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --