You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4PC DOUBLE OPEN-END SPANNER SET - 

05020314001

05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET
05020314001 - 4PC DOUBLE OPEN-END SPANNER SET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05020314001
Order Code:
TL22932
Product Range
-
Also Known As:
020314, GTIN UPC EAN: 4013288220592
Technical Datasheet:
05020314001   Datasheet
See all Technical Docs

Product Overview

As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified to increase the placement possibilities of the tool? The combination of the 7.5° pivoted mouths and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6005 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6005 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves long-lasting corrosion protection. With Take it easy tool finder: Colour coding by size. The wear-free material of the clip guarantees easy removal and a secure hold of the spanners.
  • Joker open-ended and combination wrenches and in a new clip for space-saving storage in the tool bag
  • Double open-ended wrench
  • Especially suitable for tight spaces
  • The special mouth geometry expands the placement possibilities of the tool
  • The low return angle in the mouth "takes" the screw every 15°

Contents

4x 6005 Joker Double Open-Ended Wrenches: 6mm x 7mm x 111.8mm, 8mm x 9mm x 122.2mm, 10mm x 11mm x 137.3mm, 12mm x 13mm x 166mm

Product Information


:
4x 6005 Joker Double Open-Ended Wrenches: 6mm x 7mm x 111.8mm, 8mm x 9mm x 122.2mm, 10mm x 11mm x 137.3mm,12mm x 13mm x 166mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

020314, GTIN UPC EAN: 4013288220592

4 In stock Need more?

???PF_PDP_RSP_SUP???

£38.88 ( £46.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.88 (£46.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --