You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet - 

05052503001

05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet
05052503001 - 1/4" x 75mm Rapidaptor Universal Screwdriver Bit Holder with Ring Magnet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05052503001
Order Code:
TL13359
Product Range
Wera - Screwdriver Bit Holders
Also Known As:
889/4/1, 052503, GTIN UPC EAN: 4013288098016

Product Range Selector (Wera - Screwdriver Bit Holders)

See all from this product range

Product Overview

Wera 889/4/1 Rapidaptor Universal Bit Holder, with strong permanent magnet. Rapidaptor technology has been developed by Wera for rapid bit change without any extra tools and also only requires one handed use. Rapid-in allows the bit to be inserted without moving the sleeve, thanks to a self-lock mechanism the bit automatically locks in securely. Rapid-out allows for the bit to be changed by simply pushing the sleeve forward, this works via a spring mechanism lifting the bit off the magnet. Rapid-spin, a free-turning sleeve that allows screw steadying at the start of the screwdriving process. This makes it easier to apply the tool to the screw and also prevents any slipping from occurring. The Rapidaptor quick-release chucks hold both ¼"" bits as per DIN ISO 1173-C 6,3 (Wera series 1) and E 6,3 (Wera series 4). 1/4"" hexagon drive suitable for power tools with DIN ISO 1173-F 6,3 receiver.
  • Rapidaptor technology for rapid bit change
  • Rapidaptor universal holder with ring magnet for easier application of the screw
  • 1/4" Hexagon drive

Product Information


:
75mm

:
1/4" Hex Bits

:
Wera - Screwdriver Bit Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

889/4/1, 052503, GTIN UPC EAN: 4013288098016

4 In stock Need more?

???PF_PDP_RSP_SUP???

£16.48 ( £19.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.48 (£19.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --