You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH2 x 25mm Bit-Box Phillips Impaktor TriTorsion Impact Screwdriver Bits, 15 Pack -
05057752001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05057752001
- Order Code:
- TL21881
- Product Range
- -
- Also Known As:
- 057752, GTIN UPC EAN: 4013288187918
- Technical Datasheet:
- 05057752001 Datasheet
Product Overview
- Impaktor bits specifically designed for use in Impact Drivers
- Optimally designed geometry and rough diamond coating reducing damaging cam-out of the screw head
- Bit-Box slide switch allows simple and gradual removal and reinsertion of the bits
- Use with 897/4 IMP Holder for maximum service life
Contents
15x 851/1 IMP PH2 x 25mm Impaktor Screwdriver Bits
Product Information
- :
- Phillips
- :
- PH2
- :
- 25mm
- :
- -
Technical Documents (2)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.28 (£21.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























