You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PZ2 x 25mm Bit-Box 15 Impaktor PZ, Pozidriv Impact Screwdriver Bit, 15 Pack -
05057763001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05057763001
- Order Code:
- TL20935
- Product Range
- -
- Also Known As:
- 057763, GTIN UPC EAN: 4013288187901
- Technical Datasheet:
- 05057763001 Datasheet
Product Overview
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Take it easy tool finder: colour coding according to profile and size
- In practical Bit-Box for simple removal
Contents
15x PZ2 x 25mm Bits
Product Information
- :
- Pozidriv
- :
- PZ2
- :
- 25mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.78 (£30.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























