You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Plated Hex-Plus Hex Key Set, 9 Piece - 950/9 -
05073391001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073391001
- Order Code:
- TL21867
- Product Range
- Wera - Hex Keys
- Also Known As:
- 073391, GTIN UPC EAN: 4013288030160
Product Range Selector (Wera - Hex Keys)
See all from this product rangeProduct Overview
- Hex keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- Hex keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Contents
9x 950 PKL Chrome Plated Hex Key: 1.5 x 90mm, 2 x 100mm, 2.5 x 112mm, 3 x 126mm, 4 x 140mm, 5 x 160mm, 6 x 180mm, 8 x 200mm, 10 x 219mm
Product Information
- :
- -
- :
- Wera - Hex Keys
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.11 (£24.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























