You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit - 

05073966001

05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit
05073966001 - T30 x 50mm 867/4 Impaktor DC SB SiS Torx Impact Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05073966001
Order Code:
TL15073
Product Range
Wera - 867/4 Bits
Also Known As:
073966, GTIN UPC EAN: 4013288158536

Product Range Selector (Wera - 867/4 Bits)

See all from this product range

Product Overview

Wera 867/4 IMP DC Impaktor Diamond Coated Long Service Life TORX® bit, for use in modern impact drivers. Wera's Impaktor bits maximise utilisation of material properties. Using a very special geometry, the bits are designed to meet extreme working demands via the unique TriTorsion system. TriTorsion is the combination of a double torsion zone in the Impaktor holder and also a torsion zone in the Impaktor bit. This system uses the torsion zones to absorb peak loads from modern impact drivers, protecting the drive tip and therefore dramatically extending the service Life of the bits. Impaktor bits also feature miniature Diamond particles, which bite into the screw head preventing cam-out and reducing the contact pressure required, greatly delaying user fatigue in power tool applications. Take it easy tool finder: colour coding in accordance to profile and size, allows for fast & easy selection of the required tool.
  • Impaktor bits specifically designed for use in modern impact drivers
  • Impaktor technology for a long service life
  • Diamond coated tips prevent cam-out
  • Take it easy tool finder system for fast & easy tool selection
  • Use with 897/4 IMP Holder for maximum service Life

Product Information


:
Torx

:
T30

:
50mm

:
Wera - 867/4 Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

073966, GTIN UPC EAN: 4013288158536

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.11 ( £4.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.11 (£4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --