You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Safe-Torque Speed Universtal 1 Screwdriver Set, 16 Piece - 7515/16 -
05075851001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05075851001
- Order Code:
- TL23701
- Product Range
- Wera - Safe-Torque
- Also Known As:
- GTIN UPC EAN: 4013288228338
- Technical Datasheet:
- 05075851001 Datasheet
Product Range Selector (Wera - Safe-Torque)
See all from this product rangeProduct Overview
- Torque screwdriver with quick torque adjustment
- Easy and quick torque setting
- Fixed position (Torque Lock) for unlimited tightening and loosening moments
- Secure slip-over torque function for clockwise/anti-clockwise torque-control
- Quick and easy setting of the selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm)
Contents
1x 7515 Kraftform Safe-Torque Speed Torque Screwdriver, 2-6 Nm: 1/4" x 2.0 Nm x 3.0 Nm x 4.0 Nm x 5.0 Nm x 6.0 Nm x 147.5mm, 1x 851/4 Z Bits: PH2 x 89mm, 5x 867/4 Z Torx BO Bits with Bore Hole: TX10 x 89mm, TX15 x 89mm, TX20 x 89mm, TX25 x 89mm, TX30 x 89mm, 5x 867/4 IP Torx Plus Bits: 10IP x 89mm, 15IP x 89mm, 20IP x 89mm, 25IP x 89mm, 30IP x 89mm, 4x 840/4 Z Bits: 3x89mm, 4x89mm, 5x89mm, 6x89mm
Product Information
- :
- Screwdriver
- :
- -
- :
- 2N-m to 6N-m
- :
- 25mm
- :
- 1/4"
- :
- 147.5mm
- :
- Wera - Safe-Torque
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £93.33 (£112.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























