You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece - 

05105650001

05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece
05105650001 - 334/6 Kraftform Plus Lasertip Phillips / Slotted Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05105650001
Order Code:
TL21889
Product Range
-
Also Known As:
105650, GTIN UPC EAN: 4013288003133
Technical Datasheet:
05105650001   Datasheet
See all Technical Docs

Product Overview

Wera’s Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. Lasertip technology on the screwdriver tip "bites" the tip into the screw head to prevent any slipping out from occurring. “Take it Easy" tool finder stamping on the handle allows rapid and easy identification of the required tool, thanks to a colour-coded output profile and size stamp clearly marked on the top of the handle.
  • Wera Lasertip "bites" itself into the screw head and prevents any slipping from occurring
  • Multi-component ergonomic Kraftform handle for fast, easy and safe working capabilities
  • Kraftform's smooth hard zones allow for rapid turning, while soft grip zones allow high torque transfer
  • Hexagonal anti-roll feature prevents any rolling away at the workplace

Contents

350 PH Phillips: PH1 x 80mm; PH 2x100mm, 334 Slotted: 1.2 x 6.5 x 150mm, 335 Slotted: 0.5 x 3 x 80mm (without Lasertip), 0.8 x 4 x 100mm; 1 x 5.5 x 125mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

105650, GTIN UPC EAN: 4013288003133

10 In stock Need more?

???PF_PDP_RSP_SUP???

£26.32 ( £31.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.32 (£31.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --