You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH000 x 40mm Phillips Kraftform Precision Micro Screwdriver -
05345290001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05345290001
- Order Code:
- TL22884
- Product Range
- Wera - 2050 PH Micro
- Also Known As:
- GTIN UPC EAN: 4013288164506
- Technical Datasheet:
- 05345290001 Datasheet
Product Range Selector (Wera - 2050 PH Micro)
See all from this product rangeProduct Overview
- Kraftform Micro screwdriver for cross-recess Phillips screws
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Anti-roll feature and swivel cap for rapid twisting
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Take it easy tool finder: colour coding according to profile and size
- E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
Product Information
- :
- #000
- :
- 40mm
- :
- 137mm
- :
- Wera - 2050 PH Micro
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























