You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Step Handy Step Stool, Grey -
12752
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 12752
- Order Code:
- SI20188
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010845002447
Product Overview
- Can be used as a stool or steps
- Slim design takes up minimal storage space
- Deep steps for maximum stability and comfort
- Slip-resistant feet for added stability
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Number of Steps: 2
- Platform Dimensions (WxL): 0.30m x 0.20m
- Safe Working Height: 2.20m (7ft 2in)
- Top Step Height: 0.45m (1ft 6in)
- Open (HxWxD): 1.06m x 0.47m x 0.49m (3ft 6in x 1ft 6in x 1ft 7in)
Product Information
Technical Documents (1)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.99 (£27.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























