You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELUXE LOFT LADDER -
30634000
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 30634000
- Order Code:
- SI20213
- Product Range
- Werner - Loft Ladders
- Also Known As:
- GTIN UPC EAN: 5013704063405
- Technical Datasheet:
- 30634000 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to loft floor heights up to 3.25m (10ft 8in)
- Twin handrails for comfort and safety when entering or leaving the loft
- Spring-assisted pivot arm mechanism for smooth gliding when lowering or stowing the loft ladder
- Loft ladder attaches to loft hatch for easy deployment
- Deep and slip-resistant steps for comfort and security
- Slip-resistant feet for added grip
- Solid design made from heavy-duty aluminium profiles
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Sections x Rungs: 2 x 7
- Min. Floor to Loft Floor Height: 2.31m (7ft 7in)
- Max. Floor to Loft Floor Height: 3.25m (10ft 6in)
- Min. Loft Floor Opening Size (LxW): 0.69m x 0.51m (2ft 3in x 1ft 8in)
- Closed Length: 2.16m (7ft 1in)
- Closed Width: 0.41m (1ft 4in)
- Product Weight: 18.4kg
Product Information
- :
- 3.25m
- :
- Werner - Loft Ladders
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £263.50 (£316.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























