You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5m Odd Job 600 Fibreglass Work Platform -
31389800
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 31389800
- Order Code:
- SI20338
- Product Range
- Werner - Work Platforms
- Also Known As:
- GTIN UPC EAN: 5013704099169
- Technical Datasheet:
- 31389800 Datasheet
Product Range Selector (Werner - Work Platforms)
See all from this product rangeProduct Overview
- Non-conductive fibreglass legs – ideal for working around electricity
- Extra-large square platform, perfect for those needing a large space whist working
- Simple and easy to use with locking hinges for added safety
- Compact folded dimensions for easy storage and transportation
- Splayed base and slip-resistant feet for maximum stability
- Lightweight construction with robust design for lasting durability
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open Length: 0.9m (3ft)
- Open Width: 0.7m (2ft 4in)
- Open Height: 0.50m (1ft 8in)
- Safe Working Height: 2.25m (7ft 5in)
- Platform Dimensions (LxW): 0.60m x 0.60m (2ft x 2ft)
Footnotes
Product Information
- :
- 0.5m
- :
- Werner - Work Platforms
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £71.63 (£85.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























