You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladder Roof Hook Kit -
45005
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 45005
- Order Code:
- SI20190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010845450057
Product Overview
- Fits to most single section ladders for quick and easy conversion to a safe roof ladder
- Easily stored and transported
- Easy to fit
- Product Weight: 1.6kg
- Depth of Hook: 0.18m (7in)
- Length of Hook: 0.41m (1ft 4in)
Product Information
- :
- Ladder Roof Hooks
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.12 (£52.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























