You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.01m Square Rung Double Section Extension Ladder -
57711220
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 57711220
- Order Code:
- SI20221
- Product Range
- Werner - Extension Ladders
- Also Known As:
- GTIN UPC EAN: 5010845002645
- Technical Datasheet:
- 57711220 Datasheet
Product Range Selector (Werner - Extension Ladders)
See all from this product rangeProduct Overview
- High performance robust box section stiles for durability
- Heavy-duty wide stabiliser with slip-resistant feet for added safety
- Integrated ladder level gauge for accurate positioning
- Slip-resistant square rungs for comfort and security
- Unique wrap-around top clips with smooth-glide runners to reduce wear and tear
- Locking catches secure sections together for safe use and easy transportation
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (HxWxL): 4.81m x 1m x 4.97m
- Max. Standing Height: 3.81m (12ft 6in)
- Safe Working Height: 5.56m (18ft 2in)
- Sections x Rungs: 2 x 10
- Product Weight: 12.34kg
Footnotes
Product Information
- :
- 4.97m
- :
- Werner - Extension Ladders
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £154.90 (£185.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























