You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Tread MasterTrade Step Ladder -
7140618
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 7140618
- Order Code:
- SI20193
- Product Range
- Werner - Step Ladders
- Also Known As:
- GTIN UPC EAN: 5010845001440
- Technical Datasheet:
- 7140618 Datasheet
Product Range Selector (Werner - Step Ladders)
See all from this product rangeProduct Overview
- Heavy gauge plastic edge caps for a smoother profile
- Heavy-duty internal spreaders for ease of stowage
- Slip-resistant treads for comfort and security
- Cross tube on rear frames to increase rigidity
- Slip-resistant feet for maximum stability
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Number of Treads: 6
- Open (HxW): 1.27m x 0.49m (4ft 2in x 1ft 7in)
- Max. Standing Height: 0.64m (2ft 1in)
- Safe Working Height: 2.39m (7ft 10in)
Footnotes
Product Information
- :
- 1.27m
- :
- Werner - Step Ladders
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £97.09 (£116.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























