You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Tread MasterTrade Step Ladder - 

7140818

7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder
7140818 - 8 Tread MasterTrade Step Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
7140818
Order Code:
SI20194
Product Range
Werner - Step Ladders
Also Known As:
GTIN UPC EAN: 5010845001457
Technical Datasheet:
7140818   Datasheet
See all Technical Docs

Product Range Selector (Werner - Step Ladders)

See all from this product range

Product Overview

The Werner 714 Series 8 tread MasterTradeā„¢ stepladder is the traditional ladder for builders engineered using high grade aluminium box section stiles and heavy gauge plastic edge caps for a smoother profile. With heavy duty internal spreaders, rear frame cross tubes and large slip-resistant feet, this ladder is exceptional robust and built to last. Approved to the latest EN131 standard. For Professional Use.
  • Heavy gauge plastic edge caps for a smoother profile
  • Heavy-duty internal spreaders for ease of stowage
  • Slip-resistant treads for comfort and security
  • Cross tube on rear frames to increase rigidity
  • Slip-resistant feet for maximum stability
  • Approved to the latest EN131 Standard
  • For Professional Use
  • 150kg Load capacity* (*Load includes user, tools, materials, etc)
  • 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
  • Number of Treads: 8
  • Open (HxW): 1.69m x 0.54m (5ft 6in x 1ft 9in)
  • Max. Standing Height: 1.06m (3ft 5in)
  • Safe Working Height: 2.81m (9ft 2in)

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
1.69m

:
Werner - Step Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010845001457

9 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£118.89 ( Ā£142.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £118.89 (£142.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --