You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Tread Fibreglass Step Ladder -
7160418
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 7160418
- Order Code:
- SI20200
- Product Range
- Werner - Fibreglass Step Ladders
- Also Known As:
- GTIN UPC EAN: 5010845000672
- Technical Datasheet:
- 7160418 Datasheet
Product Range Selector (Werner - Fibreglass Step Ladders)
See all from this product rangeProduct Overview
- Non-conductive fibreglass stiles, ideal for working around electricity
- High performance HolsterTopā¢, with specially designed paint, tool and equipment holders
- Robust spreaders for strength and security
- Heavy-duty slip-resistant tread profile for added strength and security
- EDGEĀ® moulded brace and foot pad combination provides enhanced bracings strength and protects the base tread from damage
- Generous 298mm tread pitch provides greater working heights
- Weather resistant fibreglass material - does not corrode or rust
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (HxW): 1.12m x 0.47m (3ft 8in x 1ft 7in)
- Max. Standing Height: 0.29m (11in)
- Safe Working Height: 2.04m (6ft 8in)
- Open Span: 0.85m (2ft 10in)
- Product Weight: 6.79kg
Footnotes
Product Information
- :
- 1.12m
- :
- Werner - Fibreglass Step Ladders
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.65 (£79.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























