You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder - 

75074

75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder
75074 - 6 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
75074
Order Code:
SI20706
Product Range
Werner - AdjustaStep PRO Step Ladders
Also Known As:
GTIN UPC EAN: 5010845750744

Product Range Selector (Werner - AdjustaStep PRO Step Ladders)

See all from this product range

Product Overview

The AdjustaStep PRO 6 tread swingback fibreglass step ladder is constructed using extremely durable, non-conductive fibreglass stiles that are highly resistant to weathering. Its ergonomic adjustable rear section, combined with a one-handed adjustment system, allows the ladder to effortlessly adapt to uneven ground, steps, or stairs - perfect for any jobsite. Additional features include an H-spreader for added stability and the combined EDGE moulded brace and footpad protects the base tread from damage. Whether you're working on flat surfaces or navigating uneven ground or stairs, the Werner AdjustaStep PRO is the ideal solution for professionals who need one ladder that can handle multiple surface conditions. Approved to the latest EN131 standard. For Professional Use.
  • One ladder for multiple surface types – adapts to a variety of challenging environments, such as uneven ground, steps, and stairs
  • Robust, non-conductive, weather-resistant and fibreglass stiles – does not absorb moisture, corrode or rust
  • One-handed adjustment system for quick adaptability on uneven surfaces such as uneven ground, steps or stairs
  • High-performance HolsterTop, with specially designed paint, tool and equipment holders – designed to increase efficiency on the job
  • EDGE moulded brace and foot pad combination provides enhanced bracing strength and protects the base tread from damage
  • H-spreader enables single-handed operation and adds to the strength and stability of the ladder
  • Generous 298mm tread pitch provides greater working heights
  • Wide, heavy-duty slip-resistant treads for comfort and security
  • 150kg Load capacity
  • Approved to the latest EN131 Standard, for Professional Use
  • 10 Year guarantee against defects in workmanship and materials
  • Open Length: 1.79m (5ft 10in)
  • Open Width: 0.54m (1ft 9in)
  • Open Height: 1.67m (5ft 6in)
  • Open Depth: 1.24m (4ft 1in)
  • Closed Dimensions (LxWxD): 1.84m x 0.54m x 0.17m (6ft x 1ft 9in x 7in)
  • Max. Standing Height: 0.84m (2ft 9in)
  • Safe Working Height: 1.40m (4ft 7in)
  • Weight: 10.5kg

Product Information


:
1.67m

:
Werner - AdjustaStep PRO Step Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010845750744

1 In stock Need more?

???PF_PDP_RSP_SUP???

£124.80 ( £149.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.80 (£149.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --