You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Tread Aluminium Adjustable Step Ladder -
75077
New- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 75077
- Order Code:
- SI20894
- Product Range
- Werner - AdjustaStep PRO Step Ladders
- Also Known As:
- GTIN UPC EAN: 5010845750775
Product Range Selector (Werner - AdjustaStep PRO Step Ladders)
See all from this product rangeProduct Overview
- Lightweight aluminium construction for easy handling and transportation
- One ladder for multiple surface types – adapts to uneven ground and steps with 18 adjustment increments
- One-handed rear height adjustment system for quick setup on uneven surfaces
- Large steel platform for comfort and stability when standing
- High safety handrail for extra stability and support
- Integral tool tray for easy access to tools and fixings when working at height
- Oversized feet for enhanced stability grip on various surfaces
- Durable nylon spreader straps for added stability during use
- Wide, heavy-duty slip-resistant treads for comfort and security
- 150kg load capacity
- Approved to the latest EN131 Standard, for Professional Use
- 10 year guarantee against defects in workmanship and materials
- Closed Dimensions (LxWxD): 2.08m x 0.51m x 0.14m
- Max. Standing Height: 1.28m
- Safe Working Height: 3.03m
- Weight: 7.4kg
Product Information
- :
- 1.91m
- :
- Werner - AdjustaStep PRO Step Ladders
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.94 (£107.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























