You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ladder Stand Off - Fully Assembled - 

79008

79008 - Ladder Stand Off - Fully Assembled
79008 - Ladder Stand Off - Fully Assembled
79008 - Ladder Stand Off - Fully Assembled

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
79008
Order Code:
SI20191
Product Range
-
Also Known As:
GTIN UPC EAN: 5010845790085

Product Overview

The Werner Ladder Stand Off is ideal for positioning an extension ladder away from the wall, making access for guttering and window maintenance safe whilst preventing damage to gutter tiles, and window frames. Supplied as a fully assembled unit.
  • Fits to the ladder increasing its safety and stability
  • Lightweight but rigid and robust design
  • Ideal for guttering and fascia board maintenance
  • Supplied as a fully assembled unit
  • Product Weight: 1.6kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010845790085

7 In stock Need more?

???PF_PDP_RSP_SUP???

£38.63 ( £46.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.63 (£46.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --