You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AP2030 Adjustable Professional Work Platform - 

79023

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
79023
Order Code:
SI19752
Product Range
Werner - Pro Work Platforms
Also Known As:
GTIN UPC EAN: 5010845002478
Technical Datasheet:
79023   Datasheet
See all Technical Docs

Product Range Selector (Werner - Pro Work Platforms)

See all from this product range

Product Overview

With a 25cm height adjustability on both sides, this versatile work platform is ideal for professionals needing to work on uneven surfaces and along stairways. The Adjustable PRO work platform can be configured to 10 different height positions accommodating a variety of requirements for most jobs and the compact, lightweight aluminium design provides users with a large work surface that is easy to carry and manoeuvre on the job.
  • Single-handed lock and height adjustment for ease of use
  • Slip-resistant bumpers for stairwell mode
  • Easy-Grab handle makes it simple to carry your platform quickly and safely
  • Folds completely flat with the compacted depth of 11cm for easy storage and transportation
  • Large platform provides a non-slip work surface
  • Non-marring feet provide slip-resistance and protects floor from damage
  • Lightweight aluminium design
  • Open Height: 0.51m - 0.76m
  • Open Length: 1.45m - 1.58m
  • Open Width: 0.51m
  • Safe Working Height: 2.26 - 2.51m
  • Platform Dimensions (WxL): 0.35m x 1.16m
  • Folded Dimensions: 0.51m x 1.19m x 0.11m
  • Max Load: 136kg

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
0.76m

:
Werner - Pro Work Platforms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010845002478

28 In stock Need more?

???PF_PDP_RSP_SUP???

£87.49 ( £104.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.49 (£104.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --